276550 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 276550
Unit Price (€ / pc.)
41.4477 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
41.45 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4477 €
3 pcs.
39.6508 €
5 pcs.
38.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 276550, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 3 kW, featuring one normally open contact, operates on AC power at 230 V 50 Hz or 240 V 60 Hz, and is equipped with screw terminals.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230-240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |