276585 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 230-240 VAC, screw connection, 276585
Unit Price (€ / pc.)
42.5425 € *
Available: 1 pcs.
Total Price:
42.54 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5425 €
3 pcs.
40.6980 €
5 pcs.
39.0082 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 276585, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 3 kW, featuring one normally closed (NC) contact, operates on 230 V at 50 Hz or 240 V at 60 Hz, and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |