276733 | EATON

Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 230 VAC, screw connection, 276733

Order No.: 82P0478
EAN: 4015082767334
MPN:
276733
DILM9-01(230V50/60HZ)
Series: DILM
276733 EATON Contactors Image 1
276733 EATON Contactors Image 2
276733 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
44.9106 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
44.91 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9106 €
3 pcs.
42.9709 €
5 pcs.
41.1859 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 276733, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 4 kW, featuring one normally closed (NC) contact, operates on 230 V at 50/60 Hz with AC power, and is equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 22 A
Pin number 3-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes