276834 | EATON

Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VAC, screw connection, 276834

Order No.: 82P0494
EAN: 4015082768348
MPN:
276834
DILM12-10(24V50/60HZ)
Series: DILM
276834 EATON Contactors Image 1
276834 EATON Contactors Image 2
276834 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
55.2874 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
55.29 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2874 €
3 pcs.
52.8955 €
5 pcs.
50.7059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 276834, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 5.5 kW, featuring one normally open contact, operates at 24 V with a frequency of 50/60 Hz, designed for AC applications and equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 22 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes