276838 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 230 VAC, screw connection, 276838
Unit Price (€ / pc.)
55.2874 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
55.29 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2874 €
3 pcs.
52.8955 €
5 pcs.
50.7059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 276838, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 5.5 kW, featuring one normally open contact, operates at 230 V with a frequency of 50/60 Hz, and utilizes screw terminals for connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |