276845 | EATON

Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VDC, screw connection, 276845

Order No.: 82P0498
EAN: 4015082768454
MPN:
276845
DILM12-10(24VDC)
Series: DILM
276845 EATON Contactors Image 1
276845 EATON Contactors Image 2
276845 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
65.2239 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
65.22 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2239 €
3 pcs.
62.3917 €
5 pcs.
59.8094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 276845, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 5.5 kW, featuring one normally open contact, operates on 24 VDC and utilizes screw terminals for connections.

Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung (AC) 690 V
Nennstrom 22 A
Polzahl 3-polig
Schaltfunktion 1 Schließer
Schutzart (IP) IP20
Steuerspannung 24 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes