276865 | EATON

Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 230-240 VAC, screw connection, 276865

Order No.: 82P0490
EAN: 4015082768652
MPN:
276865
DILM12-01(230V50HZ,240V60HZ)
Series: DILM
276865 EATON Contactors Image 1
276865 EATON Contactors Image 2
276865 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
55.2874 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
55.29 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2874 €
3 pcs.
52.8955 €
5 pcs.
50.7059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 276865, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 5.5 kW, featuring one normally closed (NC) contact, operates at 230 V 50 Hz or 240 V 60 Hz with AC power supply, and is equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 22 A
Pin number 3-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP20
Control Voltage 230-240 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes