276985 | EATON
Power contactor, 4 pole, 22 A, 4 Form A (N/O), coil 24 VDC, screw connection, 276985
Unit Price (€ / pc.)
71.4119 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
71.41 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4119 €
3 pcs.
68.3179 €
5 pcs.
65.4857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 276985, EATON
A four-pole contactor designed for direct current operation, rated for AC-1 at 22 A and 24 VDC, featuring screw terminals.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |