277004 | EATON

Power contactor, 3 pole, 40 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 277004

Order No.: 82P0508
EAN: 4015082770044
MPN:
277004
DILM17-10(230V50HZ,240V60HZ)
Series: DILM
277004 EATON Contactors Image 1
277004 EATON Contactors Image 2
277004 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
74.7915 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.79 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7915 €
3 pcs.
71.5428 €
5 pcs.
68.5916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 277004, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 7.5 kW, featuring one normally open contact, operates at 230 V with a frequency of 50 Hz or 240 V with a frequency of 60 Hz, utilizing AC power and equipped with screw terminals.

Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung (AC) 690 V
Nennstrom 40 A
Polzahl 3-polig
Schaltfunktion 1 Schließer
Schutzart (IP) IP00
Steuerspannung 230-240 VAC
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes