277018 | EATON

Power contactor, 3 pole, 40 A, 1 Form A (N/O), coil 24-27 VDC, screw connection, 277018

Order No.: 82P0511
EAN: 4015082770181
MPN:
277018
DILM17-10(RDC24)
Series: DILM
277018 EATON Contactors Image 1
277018 EATON Contactors Image 2
277018 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
134.8746 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.8746 €

Contactor, 277018, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 7.5 kW, featuring one normally open contact, designed for DC operation with a control voltage of 24 to 27 V DC, equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 40 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP00
Control Voltage 24-27 VDC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes