277119 | EATON

Power contactor, 3 pole, 45 A, 1 Form A (N/O), coil 24 VAC, screw connection, 277119

Order No.: 82P0449
EAN: 4015082771195
MPN:
277119
DILM25-10(24V50HZ)
Series: DILM
277119 EATON Contactors Image 1
277119 EATON Contactors Image 2
277119 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
96.2115 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
96.21 € *
Price list
Quantity
Price per unit*
1 pcs.
96.2115 €
3 pcs.
93.5578 €
5 pcs.
91.0350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 277119, EATON

A three-pole contactor rated for 380 V to 400 V, suitable for 11 kW applications, featuring one normally open contact, operating at 24 V and 50 Hz in AC mode, equipped with screw terminals.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 45 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP00
Control Voltage 24 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes