277140 | EATON
Power contactor, 3 pole, 45 A, 1 Form A (N/O), coil 230 VAC, screw connection, 277140
Unit Price (€ / pc.)
96.2115 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
96.21 € *
Price list
Quantity
Price per unit*
1 pcs.
96.2115 €
3 pcs.
93.5578 €
5 pcs.
91.0350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 277140, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 11 kW, featuring one normally open contact, operates on 230 V at 50/60 Hz with AC power, and is equipped with screw terminals.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschütz | |
Bemessungsspannung (AC) | 690 V | |
Nennstrom | 45 A | |
Polzahl | 3-polig | |
Schaltfunktion | 1 Schließer | |
Schutzart (IP) | IP00 | |
Steuerspannung | 230 VAC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |