277146 | EATON

Power contactor, 3 pole, 45 A, 1 Form A (N/O), coil 24-27 VDC, screw connection, 277146

Order No.: 82P0452
EAN: 4015082771461
MPN:
277146
DILM25-10(RDC24)
Series: DILM
277146 EATON Contactors Image 1
277146 EATON Contactors Image 2
277146 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
161.5068 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
161.5068 €

Contactor, 277146, EATON

A three-pole contactor rated for 380 V to 400 V and 11 kW, featuring one normally open contact, with a relay control voltage of 24 to 27 V DC, suitable for direct current operation, and equipped with screw terminals.

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 1 Form A (N/O)
Pin number 3 pole
Rated current 45 A
rated voltage (AC) 690 V
Control Voltage 24-27 VDC
Connection screw connection
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin RO
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15