277292 | EATON

Power contactor, 3 pole, 45 A, 1 Form B (N/C), coil 230-240 VAC, screw connection, 277292

Order No.: 82P0454
EAN: 4015082772925
MPN:
277292
DILM32-01(230V50HZ,240V60HZ)
Series: DILM
277292 EATON Contactors Image 1
277292 EATON Contactors Image 2
277292 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
140.8841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.8841 €

Contactor, 277292, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 15 kW, featuring one normally closed (NC) contact, operates on 230 V at 50 Hz or 240 V at 60 Hz, and utilizes screw terminals for connections.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 45 A
Pin number 3-polig
Latching switching function 1 Öffner
Degree of protection (IP) IP00
Control Voltage 230-240 VAC
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes