277375 | EATON
Auxiliary switch, 2 pole, 2 Form B (N/C), screw connection, 277375
Unit Price (€ / pc.)
12.9591 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
3 pcs.
12.3165 €
5 pcs.
11.7572 €
10 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch module, 277375, EATON
The auxiliary contact module features two poles, comprising two normally closed contacts. It is designed for front mounting and utilizes screw terminals for connections.
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 500 V | |
Assembly | Frontmontage | |
Pin number | 2-polig | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |