277844 | EATON

Power contactor, 3 pole, 80 A, 3 Form A (N/O), coil 24-27 VDC, screw connection, 277844

Order No.: 82P0463
EAN: 4015082778446
MPN:
277844
DILM50(RDC24)
Series: DILM
277844 EATON Contactors Image 1
277844 EATON Contactors Image 2
277844 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
312.1251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
312.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.1251 €

Contactor, 277844, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 22 kW, with a relay control of 24 to 27 V DC for direct current operation, featuring screw terminals.

Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung (AC) 690 V
Nennstrom 80 A
Polzahl 3-polig
Schaltfunktion 3 Schließer
Schutzart (IP) IP00
Steuerspannung 24-27 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes