278009 | EATON
Power contactor, 3 pole, 80 A, 3 Form A (N/O), coil 24-27 VDC, screw connection, 278009
Unit Price (€ / pc.)
313.7554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor, 278009, EATON
Three-pole contactor rated for 380 V to 400 V and 22 kW, with a relay control voltage of 24 to 27 V DC, designed for direct current operation and equipped with spring-loaded terminals.
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated current | 80 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP00 | |
Control Voltage | 24-27 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |