278336 | EATON
Star-delta contactor combination, 22 A, 3 Form A (N/O), coil 230-240 VAC, screw connection, 278336
Order No.: 82P0874
EAN: 4015082783365
MPN:
278336
SDAINLM22(230V50HZ,240V60HZ)
Unit Price (€ / pc.)
323.4658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Star-delta contactor, 278336, EATON
The star-delta contactor assembly operates at 380 V to 400 V, suitable for 11 kW applications, with compatibility for 230 V at 50 Hz and 240 V at 60 Hz in AC operations.
Technical specifications
Connection | Schraubanschluss | |
Version | Stern-Dreieck Schützkombination | |
rated voltage (AC) | 690 V | |
Rated current | 22 A | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230-240 VAC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |