290058 | EATON

Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 290058

Order No.: 82P0505
EAN: 4015082900588
MPN:
290058
DILM15-10(230V50HZ,240V60HZ)
Series: DILM
290058 EATON Contactors Image 1
290058 EATON Contactors Image 2
290058 EATON Contactors Image 3
Image may differ
Unit Price (€ / pc.)
64.5813 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
64.58 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5813 €
3 pcs.
61.7848 €
5 pcs.
59.2144 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contactor, 290058, EATON

A three-pole contactor rated for 380 V to 400 V and capable of handling 7.5 kW, featuring one normally open contact, operates at 230 V with a frequency of 50 Hz or 240 V with a frequency of 60 Hz, and utilizes screw terminals for connections.

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated current 22 A
Pin number 3-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 230-240 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes