290093 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 230-240 VAC, screw connection, 290093
Unit Price (€ / pc.)
64.5813 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
64.58 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5813 €
3 pcs.
61.7848 €
5 pcs.
59.2144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contactor, 290093, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 7.5 kW, featuring one normally closed (NC) contact, operates at 230 V 50 Hz or 240 V 60 Hz with AC power. It is equipped with screw terminals for secure connections.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Leistungsschütz | |
Bemessungsspannung (AC) | 690 V | |
Nennstrom | 22 A | |
Polzahl | 3-polig | |
Schaltfunktion | 1 Öffner | |
Schutzart (IP) | IP20 | |
Steuerspannung | 230-240 VAC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |