150645 | EATON
Surface mount housing, fire department switch, 2 Form B (N/C), 150645
Order No.: 82P0183
EAN: 4015081469574
MPN:
150645
M22-SOL-PVT45PMPI02Q
Unit Price (€ / pc.)
96.2115 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
96.21 € *
Price list
Quantity
Price per unit*
1 pcs.
96.2115 €
3 pcs.
93.5578 €
5 pcs.
91.0350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fireman's switch, 150645, EATON
The fireman's switch consists of a photovoltaic (PV) system with two normally closed (N/C) contacts.
Technical specifications
Version | Feuerwehrschalter | |
Colour | rot | |
Shell size | 72 x 80 x 110 mm | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |