216522 | EATON
Pushbutton in the enclosure, 1 pushbutton green, 1 Form B (N/C) + 1 Form A (N/O), groping, 216522
Unit Price (€ / pc.)
35.8904 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
35.89 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8904 €
3 pcs.
34.3315 €
5 pcs.
32.9154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton in the enclosure, 216522, EATON
The pushbutton, RMQ-Titan model, features a momentary design with one normally closed (NC) and one normally open (N/O) contact. It is green in color and includes an inscribed bezel made of titanium.
Technical specifications
Version | 1 Drucktaster grün | |
Latching switching function | 1 Öffner + 1 Schließer | |
Contact function | tastend | |
Shell size | 70 x 70 x 72 mm | |
Colour | grau | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |