216523 | EATON
Surface mount housing, 1 emergency stop/emergency off button red with key, 1 Form B (N/C) + 1 Form A (N/O), 216523
Order No.: 82P0201
EAN: 4015082165239
MPN:
216523
M22-PVS/KC11/IY
Unit Price (€ / pc.)
94.4979 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
94.50 € *
Price list
Quantity
Price per unit*
1 pcs.
94.4979 €
3 pcs.
91.8918 €
5 pcs.
89.4166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop/emergency off button, 216523, EATON
The housing features a mushroom-shaped emergency stop button with a diameter of 38 mm. It is non-illuminated and designed for key release, incorporating one normally closed (NC) and one normally open (N/O) contact. The connection is made via screws, and it is in red and yellow color, suitable for a single location.
Technical specifications
Version | 1 Not-Halt/Not-Aus-Taster rot mit Schlüssel | |
Colour | gelb/rot | |
Shell size | 115 x 72 x 80 mm | |
Latching switching function | 1 Öffner + 1 Schließer | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |