216525 | EATON
Surface mount housing, 1 emergency stop/emergency off button red, 1 Form B (N/C) + 1 Form A (N/O), 216525
Order No.: 82P0200
EAN: 4015082165253
MPN:
216525
M22-PV/KC11/IY
Unit Price (€ / pc.)
63.0343 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
63.03 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0343 €
3 pcs.
60.3092 €
5 pcs.
57.8102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop/emergency off button, 216525, EATON
The housing features a mushroom-shaped emergency stop button with a diameter of 38 mm. It is non-illuminated and includes a pull-to-release function, comprising one normally closed (NC) and one normally open (N/O) contact, with a screw connection for installation.
Technical specifications
Version | 1 Not-Halt/Not-Aus-Taster rot | |
Colour | gelb/rot | |
Shell size | 100 x 72 x 80 mm | |
Latching switching function | 1 Öffner + 1 Schließer | |
Degree of protection (IP) | IP66/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |