216526 | EATON
Key switch in housing, key switch, 1 Form B (N/C) + 1 Form A (N/O), latching, 216526
Order No.: 82P0829
EAN: 4015082165260
MPN:
216526
M22-WRS/KC11/I
Unit Price (€ / pc.)
91.9989 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
92.00 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9989 €
3 pcs.
88.0243 €
5 pcs.
84.3710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key switch, 216526, EATON
A key-operated actuator with maintenance features, offering two positions (0 and I). The bezel is made of titanium, and it includes one normally closed (NC) contact and one normally open (N/O) contact, housed within an enclosure.
Technical specifications
Version | Schlüsselschalter | |
Latching switching function | 1 Öffner + 1 Schließer | |
Contact function | rastend | |
Shell size | 72 x 70 x 130 mm | |
Colour | grau | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei |