216533 | EATON
Surface mount housing, 2 pushbutton green/red, 1 indicator lamp white, 2 Form B (N/C) + 2 Form A (N/O), groping, 216533
Order No.: 82P0198
EAN: 4015082165338
MPN:
216533
M22-I3-M2
Unit Price (€ / pc.)
91.0945 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
91.09 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0945 €
3 pcs.
87.1437 €
5 pcs.
83.5380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton in the housing, 216533, EATON
The housing features a pushbutton actuator with indicator lights, enclosed in a momentary design. It includes two normally closed (NC) and two normally open (N/O) connections, utilizing screw connections. The unit accommodates two locations and is presented in grey with inscriptions, while the bezel is made of titanium.
Technical specifications
Version | 2 Drucktaster grün/rot, 1 Leuchtmelder weiß | |
Latching switching function | 2 Öffner + 2 Schließer | |
Contact function | tastend | |
Shell size | 80 x 153 x 70 mm | |
Colour | grau | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |