KD1-5A00 | EATON
Thermal overcurrent circuit breaker, 1 pole, 5 A, 32 V (DC), 250 V (AC), faston plug 6.4 mm, panel mounting, KD1-5A00
Unit Price (€ / pc.)
16.3506 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
10 pcs.
14.3871 €
50 pcs.
13.3994 €
150 pcs.
12.8163 €
500 pcs.
12.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, KD1-5A00, EATON
The KD1-5A00 is a pushbutton circuit protector that provides circuit protection similar to a fuse but does not require replacement after a fault. This resettable design allows your customer to stay online and eliminate downtime.
Features
- Resettable pushbutton circuit protector
- Positive action
- Protective cover
- Easy installation
- Quick-connect terminals are solderable
- Provides basic thermal protection
Technical specifications
Connection | faston plug 6.4 mm | |
Type of mounting | panel mounting | |
Actuator | push button | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 32 V | |
Rated current | 5 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |