152279 | EATON
Gateway, (W x H x D) 33.5 x 75 x 129 mm, 152279
Order No.: 82P1088
EAN: 7640130095298
MPN:
152279
Unit Price (€ / pc.)
340.4233 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
340.42 € *
Price list
Quantity
Price per unit*
1 pcs.
340.4233 €
3 pcs.
331.8434 €
*incl. VAT plus shipping costs
Subject to prior sale
Gateway, 152279, EATON
The ECO gateway serves as an interface for the XI/ON I/O system, utilizing the Modbus-TCP protocol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ECO gateway | |
| Assembly | DIN rail | |
| Width | 33.5 mm | |
| Height | 75 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |