178782 | EATON

Gateway, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178782

Order No.: 82P1092
EAN: 7640130098442
MPN:
178782
178782 EATON Device servers and gateways Image 1
178782 EATON Device servers and gateways Image 2
178782 EATON Device servers and gateways Image 3
Image may differ
Unit Price (€ / pc.)
228.9203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
228.92 € *
Price list
Quantity
Price per unit*
1 pcs.
228.9203 €
3 pcs.
222.9346 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gateway, 178782, EATON

The entry point to the CANopen bus system.

Technical specifications
Version Gateway
Width 80.3 mm
Height 16.8 mm
Assembly DIN-Schiene
Depth 104.2 mm
Logistics
Country of origin AT
Customs tariff number 85371098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes