229748 | EATON
Emergency stop, pull release, unlit, 1 Form B (N/C) + 1 Form A (N/O), 229748
Order No.: 82P0192
EAN: 4015082297480
MPN:
229748
FAK-R/V/KC11/IY
Unit Price (€ / pc.)
103.0897 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.09 € *
Price list
Quantity
Price per unit*
1 pcs.
103.0897 €
3 pcs.
100.2337 €
5 pcs.
97.5443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Palm switch, 229748, EATON
A palm switch featuring one normally open and one normally closed contact, designed for emergency shutdown, suitable for surface mounting.
Technical specifications
Type of mounting | Oberflächenmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Height | 85 mm | |
Contact function | rastend | |
Resetting | Zieh-Entriegelung | |
Latching switching function | 1 Öffner + 1 Schließer | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxan, Decamethylcyclopentasiloxan, Octamethylcyclotetrasiloxan, Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |