229749 | EATON
Emergency stop, unlit, 1 Form B (N/C) + 1 Form A (N/O), 229749
Order No.: 82P0194
EAN: 4015082297497
MPN:
229749
FAK-S/KC11/I
Unit Price (€ / pc.)
75.9696 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.97 € *
Price list
Quantity
Price per unit*
1 pcs.
75.9696 €
3 pcs.
72.6852 €
5 pcs.
69.6626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Palm switch, 229749, EATON
A surface-mounted palm switch featuring one normally open and one normally closed contact, designed in a black mushroom style.
Technical specifications
Befestigungsart | Oberflächenmontage | |
beleuchtet | No | |
Bundform | rund | |
Höhe | 85 mm | |
Kontaktfunktion | tastend | |
Schaltfunktion | 1 Öffner + 1 Schließer | |
Schutzart (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Dodecamethylcyclohexasiloxan, Decamethylcyclopentasiloxan, Octamethylcyclotetrasiloxan, Perfluorbutansulfonsäure (PFBS) und ihre Salze, Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |