032720 | EATON
Supply terminal, 3 pole, 25 mm², for PKE12/PKE32/PKZM0/P-SOL30, 032720
Order No.: 82P0169
EAN: 4015080327202
MPN:
032720
BK25/3-PKZ0
Unit Price (€ / pc.)
15.3510 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
3 pcs.
14.5775 €
5 pcs.
13.8992 €
10 pcs.
13.0900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Supply terminal, 032720, EATON
Supply terminal, 3p, 25mm² BK25/3-PKZ0.
Technical specifications
Product type | Einspeiseklemme | |
Version | 3-polig, 25 mm² | |
Suitable for | PKE12/PKE32/PKZM0/P-SOL30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |