044947 | EATON
Bus bar, 4 circuit breaker, for PKZM0/PKE12/PKE32, 044947
Order No.: 82P0089
EAN: 4015080449478
MPN:
044947
B3.1/4-PKZ0
Unit Price (€ / pc.)
21.0392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
3 pcs.
20.0396 €
5 pcs.
18.8496 €
10 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Three-phase busbar link, 044947, EATON
The three-phase busbar link measures 4 circuit-breakers and has a length of 207 mm.
Technical specifications
Version | 4 Schutzschalter | |
Suitable for | PKZM0/PKE12/PKE32 | |
Product type | Stromschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |