063961 | EATON
Bus bar, 2 circuit breaker, for PKZM0/PKE12/PKE32, 063961
Order No.: 82P0086
EAN: 4015080639619
MPN:
063961
B3.0/2-PKZ0
Unit Price (€ / pc.)
16.3744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
3 pcs.
15.5652 €
5 pcs.
14.8393 €
10 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Three-phase busbar link, 063961, EATON
A three-phase busbar connection with two circuit breakers, each measuring 90 mm.
Technical specifications
Version | 2 Schutzschalter | |
Suitable for | PKZM0/PKE12/PKE32 | |
Product type | Stromschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |