073138 | EATON
Undervoltage release, 400 VAC, for PKE/PKZM01/PKM0/PKZM0-T/PKZM4/PKZM0, 073138
Order No.: 82P1003
EAN: 4015080731382
MPN:
073138
U-PKZ0(400V50HZ)
Unit Price (€ / pc.)
42.1736 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
42.17 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1736 €
3 pcs.
40.3529 €
5 pcs.
38.6750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Undervoltage release, 73138, EATON
The PKZ0(4) and PKE undervoltage release operates at 400 V and 50 Hz AC, featuring screw terminals.
Technical specifications
Product type | Unterspannungsauslöser | |
Version | 400 VAC | |
Suitable for | PKE/PKZM01/PKM0/PKZM0-T/PKZM4/PKZM0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |