082881 | EATON
Current limiter module, 3-pole, 63 A, 400 VAC/100 kA, 690 VAC/10 kA, for PKE/PKZM4/PKM0/PKZM0, 082881
Order No.: 82P0886
EAN: 4015080828815
MPN:
082881
CL-PKZ0
Unit Price (€ / pc.)
57.9292 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
57.93 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9292 €
3 pcs.
55.4183 €
5 pcs.
53.1216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current limiter, 082881, EATON
A current limiter rated at 63A, designed for three phases, operates at 400VAC with a short-circuit capacity of 100kA and at 690VAC with a short-circuit capacity of 10kA.
Technical specifications
Product type | Strombegrenzer | |
Version | 3-polig, 63 A, 400 VAC/100 kA, 690 VAC/10 kA | |
Suitable for | PKE/PKZM4/PKM0/PKZM0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |