119858 | EATON
Cover, 3 pole, for NZM3/PN3/N(S)3/NZM3-XKV70(-2), 119858
Order No.: 82P0003
EAN: 4015081177103
MPN:
119858
NZM3-XKSAV
Unit Price (€ / pc.)
86.6320 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
86.63 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6320 €
3 pcs.
82.8716 €
5 pcs.
79.4444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 119858, EATON
Cover, 3p, for connection width extension, size 3.
Technical specifications
Product type | Abdeckung | |
Version | 3-polig | |
Suitable for | NZM3/PN3/N(S)3/NZM3-XKV70(-2) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |