232290 | EATON

Bus bar, 5 circuit breaker, for PKZM0/PKE12/PKE32, 232290

Order No.: 82P0092
EAN: 4015082322908
MPN:
232290
B3.0/5-PKZ0
232290 EATON Fuses Accessories Image 1
232290 EATON Fuses Accessories Image 2
232290 EATON Fuses Accessories Image 3
Image may differ
Unit Price (€ / pc.)
23.1455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.15 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1455 €
3 pcs.
22.0388 €
5 pcs.
20.7298 €
10 pcs.
19.5755 €
*incl. VAT plus shipping costs
**Subject to prior sale

Three-phase busbar link, 232290, EATON

The three-phase busbar connection is designed for circuit-breakers measuring 5, 225 mm, compatible with PKZM0-... or PKE12 and PKE32 models, provided they do not have side-mounted auxiliary contacts or voltage releases.

Technical specifications
Version 5 Schutzschalter
Suitable for PKZM0/PKE12/PKE32
Product type Stromschiene
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes