260021 | EATON
Cover, 3 pole, for NZM1(-4)/PN1(-4)/N(S)1(-4), 260021
Order No.: 82P0005
EAN: 4015082600211
MPN:
260021
NZM1-XKSA
Unit Price (€ / pc.)
21.0392 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
3 pcs.
20.0396 €
5 pcs.
18.8496 €
10 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 260021, EATON
Cover, 3p, for screw connection, size 1.
Technical specifications
Product type | Abdeckung | |
Version | 3-polig | |
Suitable for | NZM1(-4)/PN1(-4)/N(S)1(-4) |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |