262518 | EATON
Supply terminal, 3 pole, 25 mm², for PKE12/PKE32/PKZM0, 262518
Order No.: 82P0170
EAN: 4015082625184
MPN:
262518
BK25/3-PKZ0-E
Unit Price (€ / pc.)
16.0650 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
3 pcs.
15.2677 €
5 pcs.
14.5537 €
10 pcs.
13.7088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Supply terminal, 262518, EATON
Supply terminal, 3p, 25mm².
Technical specifications
Product type | Einspeiseklemme | |
Version | 3-polig, 25 mm² | |
Suitable for | PKE12/PKE32/PKZM0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |