179647 | EATON
7" HMI panel, control panel, 1024 x 600, 179647
Order No.: 82P1079
EAN: 7640130098589
MPN:
179647
Unit Price (€ / pc.)
1,821.4021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,821.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,821.4021 €
Control panel, 179647, EATON
The control panel features a 24VDC power supply and a 7-inch PCT display with a resolution of 1024x600 pixels. It includes one Ethernet port, one RS232 port, one RS485 port, one CAN interface, and a slot for an SD card. Users have the option to customize the PLC functionality.
Features
- Portrait format
- USB device
- Ethernet interface
- Target and web visualization
- Fanless CPU and system cooling, natural convection-based passive cooling
- Integrated Runtime visualization software license
Technical specifications
Resolution | 1024 x 600 | |
Version | Bedienpanel | |
screen diagonal | 7" | |
Width | 196 mm | |
Height | 135 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |