179661 | EATON
10.1" HMI panel, control panel, 1024 x 600, 179661
Order No.: 82P1075
EAN: 7640130098732
MPN:
179661
Unit Price (€ / pc.)
2,535.9138 € *
Standard delivery time from the manufacturer is: On Request
Control panel, 179661, EATON
The control panel features a PLC, operates on 24 V DC, and is equipped with a 10-inch PCT display with a resolution of 1024x600 pixels. It includes one Ethernet port, one RS232 port, one RS485 port, one CAN port, and a slot for an SD card.
Features
- Portrait format
- USB device
- Ethernet interface
- Target and web visualization
- Fanless CPU and system cooling, natural convection-based passive cooling
- Integrated Runtime visualization software license
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control panel | |
| screen diagonal | 10.1" | |
| Resolution | 1024 x 600 | |
| Width | 269 mm | |
| Height | 174 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |