191071 | EATON
15.6" HMI panel, control panel, 1366 x 768, 191071
Order No.: 82P1078
EAN: 7640130099104
MPN:
191071
Unit Price (€ / pc.)
3,369.5207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,369.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,369.5207 €
Control panel, 191071, EATON
The device features a user interface with a 15.6-inch PCT widescreen display operating at 24VDC and a resolution of 1366x768. It includes two Ethernet ports, one RS232 port, one RS485 port, one CAN port, and a single SD card slot, with the option to incorporate PLC functionality.
Features
- Portrait format
- USB device
- Ethernet interface
- Target and web visualization
- Fanless CPU and system cooling, natural convection-based passive cooling
- Integrated Runtime visualization software license
Technical specifications
Resolution | 1366 x 768 | |
Version | Bedienpanel | |
screen diagonal | 15,6" | |
Width | 404 mm | |
Height | 255 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |