216403 | EATON

Lamp extractor tool for A22-LED/ASS-GL, 48 mm, 8 g, 216403

Order No.: 82P0404
EAN: 4015082164034
MPN:
216403
M22-LG
216403 EATON Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.7465 €
10 pcs.
8.3300 €
20 pcs.
7.8302 €
40 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulb extractor, 216403, EATON

Bulb extractor.

Technical specifications
Version Lampenzieher
Suitable for A22-LED/ASS-GL
Weight 8 g
Length 48 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes