180795 | EATON
LED element, white, 30 V AC/DC, spring-clamp connection, 180795
Order No.: 82P0421
EAN: 4015081759644
MPN:
180795
M22-FLED-W
Unit Price (€ / pc.)
13.5779 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
3 pcs.
12.8996 €
5 pcs.
12.3046 €
10 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 180795, EATON
The LED component features a flat rear design and is white in color, intended for front mounting.
Technical specifications
Connection | Federklemmanschluss | |
Version | LED-Element | |
Type of mounting | Frontbefestigung | |
Colour of the LED | weiß | |
Voltage | 30 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |