216557 | EATON
LED element, white, 30 V AC/DC, screw connection, 216557
Order No.: 82P0584
EAN: 4015082165574
MPN:
216557
M22-LED-W
Unit Price (€ / pc.)
12.4355 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
5 pcs.
11.8167 €
10 pcs.
11.2693 €
20 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED element, 216557, EATON
The LED component is white, designed for front mounting, and operates within a voltage range of 12-30VAC/DC.
Technical specifications
Connection | Schraubanschluss | |
Version | LED-Element | |
Type of mounting | Frontbefestigung | |
Colour of the LED | weiß | |
Voltage | 30 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |