216562 | EATON

LED element, green, 30 V AC/DC, screw connection, 216562

Order No.: 82P0564
EAN: 4015082165628
MPN:
216562
M22-LEDC-G
216562 EATON Lamp Holders
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
5 pcs.
11.8167 €
10 pcs.
11.2693 €
20 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216562, EATON

The LED component is green, designed for base mounting, and operates within a voltage range of 12-30VAC/DC.

Technical specifications
Connection Schraubanschluss
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED grün
Voltage 30 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes