216563 | EATON

LED element, white, 264 VAC, screw connection, 216563

Order No.: 82P0586
EAN: 4015082165635
MPN:
216563
M22-LED230-W
216563 EATON Lamp Holders Image 1
216563 EATON Lamp Holders Image 2
216563 EATON Lamp Holders Image 3
Image may differ
Unit Price (€ / pc.)
18.5521 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.55 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5521 €
3 pcs.
17.6358 €
5 pcs.
16.8147 €
10 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216563, EATON

The LED component is white, designed for front mounting, and operates within a voltage range of 85-264 VAC.

Technical specifications
Connection Schraubanschluss
Version LED-Element
Type of mounting Frontbefestigung
Colour of the LED weiß
Voltage 264 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on