216564 | EATON

LED element, red, 264 VAC, screw connection, 216564

Order No.: 82P0578
EAN: 4015082165642
MPN:
216564
M22-LED230-R
216564 EATON Lamp Holders Image 1
216564 EATON Lamp Holders Image 2
216564 EATON Lamp Holders Image 3
Image may differ
Unit Price (€ / pc.)
18.5521 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.55 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5521 €
3 pcs.
17.6358 €
5 pcs.
16.8147 €
10 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216564, EATON

The LED component is red, designed for front mounting, and operates within a voltage range of 85-264 VAC.

Technical specifications
Connection Schraubanschluss
Version LED-Element
Type of mounting Frontbefestigung
Colour of the LED rot
Voltage 264 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on