216568 | EATON

LED element, green, 264 VAC, screw connection, 216568

Order No.: 82P0566
EAN: 4015082165680
MPN:
216568
M22-LEDC230-G
216568 EATON Lamp Holders
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
10 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED element, 216568, EATON

The LED component is green, designed for base mounting, and operates within a voltage range of 85-264 VAC.

Technical specifications
Connection Schraubanschluss
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED grün
Voltage 264 VAC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes